Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF7045T-100M
Order Code2345081RL
Product RangeCLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF7045T-100M
Order Code2345081RL
Product RangeCLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeCLF Series
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.9mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF7045T-100M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
CLF Series
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.038ohm
Product Length
7.2mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability