Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF6045T-151M-D
Order Code2362548
Product RangeCLF-D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCLF6045T-151M-D
Order Code2362548
Product RangeCLF-D Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)600mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangeCLF-D Series
Power Inductor Case6.2mm x 5.9mm x 4.5mm
DC Resistance Max0.48ohm
Inductance Tolerance± 20%
Product Length6.2mm
Product Width5.9mm
Product Height4.5mm
Alternatives for CLF6045T-151M-D
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.48ohm
Product Length
6.2mm
Product Height
4.5mm
RMS Current (Irms)
600mA
Saturation Current (Isat)
500mA
Power Inductor Case
6.2mm x 5.9mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.9mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005