Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF12555T-150M
Order Code2360979
Product RangeCLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF12555T-150M
Order Code2360979
Product RangeCLF Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Power Inductor Case12.5mm x 12.1mm x 5.5mm
Product RangeCLF Series
DC Resistance Max0.031ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.1mm
Product Height5.5mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF12555T-150M
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.1mm x 5.5mm
DC Resistance Max
0.031ohm
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
3.2A
Saturation Current (Isat)
5.4A
Product Range
CLF Series
Inductance Tolerance
± 20%
Product Width
12.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005