Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-220M-D
Order Code2667858
Product RangeCLF-NI-D Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10060NIT-220M-D
Order Code2667858
Product RangeCLF-NI-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)2.65A
Product RangeCLF-NI-D Series
Power Inductor Case10.1mm x 10mm x 6mm
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height6mm
Alternatives for CLF10060NIT-220M-D
2 Products Found
Product Overview
The CLF-NI-D series from TDK are automotive grade wire wound inductors for power circuits.
- Automotive grade AEC-Q200 qualified
- Inductance value range from 1µH to 470µH, wide E-6 Series line-up allows for various usages
- Tolerance range from ±30% and ±20%
- 100KHz measuring frequency
- DC resistance range from 5.4mohm to 600mohm
- Rated current Isat range from 0.6A to 11.5A and Itemp range from 0.9A to 10.5A
- Magnetic shield type wound inductor for power circuits, ferrite core
- Operating temperature range from -55°C to +150°C
- Dimension is 10mm x 10mm x 6mm (L x W x T)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
CLF-NI-D Series
DC Resistance Max
0.043ohm
Product Length
10.1mm
Product Height
6mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
2.65A
Power Inductor Case
10.1mm x 10mm x 6mm
Inductance Tolerance
± 20%
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability