Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10040T-6R8N-D
Order Code2360976RL
Product RangeCLF-D Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-6R8N-D
Order Code2360976RL
Product RangeCLF-D Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeCLF-D Series
DC Resistance Max0.0185ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
Alternatives for CLF10040T-6R8N-D
2 Products Found
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
CLF-D Series
Inductance Tolerance
± 30%
Product Width
9.7mm
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.8A
DC Resistance Max
0.0185ohm
Product Length
10mm
Product Height
3.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005