Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10040T-3R3N
Order Code2345112
Product RangeCLF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-3R3N
Order Code2345112
Product RangeCLF Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.6A
Product RangeCLF Series
Power Inductor Case10mm x 9.7mm x 3.8mm
DC Resistance Max0.011ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
Alternatives for CLF10040T-3R3N
1 Product Found
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
CLF Series
DC Resistance Max
0.011ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.6A
Power Inductor Case
10mm x 9.7mm x 3.8mm
Inductance Tolerance
± 30%
Product Width
9.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013