Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCLF10040T-101M-D
Order Code2360959
Product RangeCLF-D Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCLF10040T-101M-D
Order Code2360959
Product RangeCLF-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeCLF-D Series
Power Inductor Case10mm x 9.7mm x 3.8mm
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9.7mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLF10040T-101M-D
2 Products Found
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
CLF-D Series
DC Resistance Max
0.24ohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Power Inductor Case
10mm x 9.7mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
9.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005