Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCKCL44X7R1H102M085AA
Order Code2525224
Product RangeCKC Series
Technical Datasheet
Packaging Options
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoCKCL44X7R1H102M085AA
Order Code2525224
Product RangeCKC Series
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0805 [2012 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsSMD
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCKC Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitor Terminals
SMD
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CKC Series
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
0805 [2012 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003