Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGB2A1X5R1C105K033BC
Order Code3416449RL
Product RangeCGB Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoCGB2A1X5R1C105K033BC
Order Code3416449RL
Product RangeCGB Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCGB Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for CGB2A1X5R1C105K033BC
1 Product Found
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGB Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability