Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.935 |
50+ | £0.587 |
100+ | £0.524 |
250+ | £0.471 |
500+ | £0.418 |
1000+ | £0.411 |
Product Information
Product Overview
CGA8M2C0G1H104J200KA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.1µF
- ±5% capacitance tolerance
- 1812 [4532 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 50V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
0.1µF
1812 [4532 Metric]
C0G / NP0
4.58mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 5%
CGA Series
3.2mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CGA8M2C0G1H104J200KA
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate