Need more?
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.133 |
Product Information
Product Overview
The TDK C series commercial grade mid voltage multilayer ceramic chip capacitor is class 2, X7S dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include noise bypass, filtering, smoothing, decoupling, snubber in power supplies and electric flash circuits in digital still camera.
- Capacitance values ranging from 1pF to 15µF based on dielectric material
- Case sizes 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 100V to 630V
- Excellent DC Bias properties
- Low residual inductance assures superior frequency characteristics
- High temperature range of -55°C to 125°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Medical
Technical Specifications
2.2µF
1206 [3216 Metric]
X7S
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
100V
± 10%
C Series
1.6mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for C3216X7S2A225K160AB
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate