Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X5R1V106K085AC
Order Code2528772RL
Product RangeC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for C2012X5R1V106K085AC
4 Products Found
Product Overview
C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.
- High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
- Low ESR / ESL characteristic
- Superior mechanical strength and reliability
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136
Product traceability