Need more?
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.0507 |
Product Information
Product Overview
The C1608X5R0J226M080AC is a SMD Multilayer Ceramic Chip Capacitor with a X5R dielectric and 0603 case. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A monolithic structure ensures superior mechanical strength and reliability. Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values. It is suitable for general electronic equipment.
- Low self-heating and high ripple resistance due to low ESR
- 0.8mm Thickness
Applications
Communications & Networking, Power Management, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals, Medical
Technical Specifications
22µF
0603 [1608 Metric]
X5R
1.6mm
Wraparound
85°C
MSL 1 - Unlimited
6.3V
± 20%
C Series
0.85mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for C1608X5R0J226M080AC
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate