Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB73180A0101M062
Order Code3437285
Product RangeCeraCharge Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1500+ | £6.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
£10,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB73180A0101M062
Order Code3437285
Product RangeCeraCharge Series
Technical Datasheet
Battery Voltage1.5V
Battery Technology-
Battery Capacity100µAh
Battery Size Code-
External Height1.1mm
Battery TerminalsSMD
External Width3mm
Pack Quantity-
External Depth4.4mm
Battery Type / Size-
Weight0.04g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCeraCharge Series
Technical Specifications
Battery Voltage
1.5V
Battery Capacity
100µAh
External Height
1.1mm
External Width
3mm
External Depth
4.4mm
Weight
0.04g
Battery NEDA Code
-
Product Range
CeraCharge Series
Battery Technology
-
Battery Size Code
-
Battery Terminals
SMD
Pack Quantity
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3480