Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | £0.0331 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
£662.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoAVR-M1005C080MTAAB
Order Code1669319
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC5.5V
Product Range-
Clamping Voltage Vc Max14V
Varistor Case StyleSMD
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs25A
Peak Energy (10/1000uS)40mJ
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Voltage Rating VAC
-
Product Range
-
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
25A
SVHC
No SVHC (07-Nov-2024)
Voltage Rating VDC
5.5V
Clamping Voltage Vc Max
14V
Varistor Type
Metal Oxide Varistor (MOV)
Peak Energy (10/1000uS)
40mJ
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability