Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL2012S-1R2M-T01
Order Code4244741
Product RangeADL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.172 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£344.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012S-1R2M-T01
Order Code4244741
Product RangeADL Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)550mA
Inductor ConstructionWirewound
Saturation Current (Isat)-
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.5ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
Technical Specifications
Inductance
1.2µH
Inductor Construction
Wirewound
Product Range
ADL Series
DC Resistance Max
0.5ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
550mA
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability