Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL
Order Code1503725
Product RangeACM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACM9070-701-2PL
Order Code1503725
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance700ohm
Common Mode Filter Case9mm x 7mm x 4.5mm
Product Length9mm
Product Width7mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Common Mode Filter Case
9mm x 7mm x 4.5mm
Product Width
7mm
Qualification
-
Inductance
-
Impedance
700ohm
Product Length
9mm
Product Height
4.5mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814