Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM3225-800-2P
Order Code1669306
Product RangeACM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACM3225-800-2P
Order Code1669306
Product RangeACM Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeACM Series
Impedance80ohm
Common Mode Filter Case3.2mm x 2.5mm x 2.3mm
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
Qualification-
Alternatives for ACM3225-800-2P
1 Product Found
Technical Specifications
DC Current Rating
400mA
Product Range
ACM Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.3mm
Product Width
2.5mm
Qualification
-
Inductance
-
Impedance
80ohm
Product Length
3.2mm
Product Height
2.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087