Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012E-900-2P-T01
Order Code3212507
Product RangeACM-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012E-900-2P-T01
Order Code3212507
Product RangeACM-E Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACM-E Series
Impedance90ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.1mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC Current Rating
300mA
Product Range
ACM-E Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
2mm
Product Height
1.1mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001