Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012E-391-2P-T00
Order Code2475053
Product RangeACM-E Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012E-391-2P-T00
Order Code2475053
Product RangeACM-E Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACM-E Series
Impedance390ohm
Common Mode Filter Case2mm x 1.2mm x 1mm
Product Length2mm
Product Width1.2mm
Product Height1mm
Qualification-
SVHCNo SVHC (16-Jul-2019)
Alternatives for ACM2012E-391-2P-T00
1 Product Found
Product Overview
The ACM-E series Common Mode Filter suitable for high-speed differential signal line and general signal line applications.
- Impedance for common mode noise can clear 1000Ω
- Excellent EMC suppression
- Differential mode impedance is suppressed
Applications
Industrial, Signalling
Technical Specifications
DC Current Rating
300mA
Product Range
ACM-E Series
Common Mode Filter Case
2mm x 1.2mm x 1mm
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
390ohm
Product Length
2mm
Product Height
1mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008