Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACH32C-104-T
Order Code1669279RL
Product RangeACH Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACH32C-104-T
Order Code1669279RL
Product RangeACH Series
Technical Datasheet
Voltage Rating50V
Current Rating6A
Product RangeACH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ACH32C-104-T is a 3-Terminal Filter for power line with T-type EMC filter that can be used for high-current circuits and achieve excellent attenuation characteristics by using it for circuits with stable grounds.
Applications
Consumer Electronics
Notes
Not Recommended for New Design
Technical Specifications
Voltage Rating
50V
Product Range
ACH Series
Current Rating
6A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091