Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACF451832-333-TD01
Order Code1669248
Product RangeACF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACF451832-333-TD01
Order Code1669248
Product RangeACF Series
Technical Datasheet
Voltage Rating20V
Filter TypeStandard
Current Rating300mA
Filter TerminalsSMD
Product RangeACF Series
Product Overview
The ACF451832-333-TD01 is a 3-terminal SMD Power Line Filter for signal line. It consists of products with superior attenuation characteristics, in which the T-type filter circuit is magnetically shielded with ferrite. It is ideal for high-density circuit design, since the series is vertically mounted and does not require much mounting space.
- Offers greater attenuation characteristics when used in a stable circuit on the ground
- 0.15Ω Maximum DC resistance
- 1000MΩ Minimum insulation resistance
- -25 to 85°C Operating temperature range
Applications
Industrial
Warnings
Do not expose the inductors to stray magnetic fields. Avoid static electricity discharge during handling.
Notes
Not Recommended for New Design
Technical Specifications
Voltage Rating
20V
Current Rating
300mA
Product Range
ACF Series
Filter Type
Standard
Filter Terminals
SMD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability