Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACF321825-472-TD01
Order Code1669228
Product RangeACF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACF321825-472-TD01
Order Code1669228
Product RangeACF Series
Technical Datasheet
Voltage Rating20V
Filter TypeStandard
Current Rating300mA
Filter TerminalsSMD
Product RangeACF Series
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Voltage Rating
20V
Current Rating
300mA
Product Range
ACF Series
Filter Type
Standard
Filter Terminals
SMD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability