Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACF321825-471-TD01
Order Code1669227
Product RangeACF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoACF321825-471-TD01
Order Code1669227
Product RangeACF Series
Technical Datasheet
Filter TypeLC
No. of Pins-
Pass Band Frequency-
RF Filter Applications-
Filter Case Style-
Product RangeACF Series
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Filter Type
LC
Pass Band Frequency
-
Filter Case Style
-
No. of Pins
-
RF Filter Applications
-
Product Range
ACF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007