Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACF321825-152-TD01
Order Code1669218RL
Product RangeACF Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoACF321825-152-TD01
Order Code1669218RL
Product RangeACF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating20V
Current Rating300mA
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeACF Series
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Filter Applications
General Purpose
Current Rating
300mA
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
ACF Series
Voltage Rating
20V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability