Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoU4Y003J
Order Code1996057
Product RangeEFE
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoU4Y003J
Order Code1996057
Product RangeEFE
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max400W
No. of Outputs1 Output
Power Rating (Forced Cooling)400W
Power Rating (Convection Cooling)-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 112VDC
Output Current - Output 133.3A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min90V
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Max264V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEFE
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
33.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
400W
Power Rating (Forced Cooling)
400W
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Voltage - Output 4
-
Product Range
EFE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69