Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS600-24
Order Code1085932
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 124VDC
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SWS600-24
1 Product Found
Product Overview
The SWS600-24 is a 24V/600W 1-output general purpose enclosed Power Supply with active power factor correction and internal fan cooling. Greater than 105%, constant current style over-current protection. SWS300-series supports global use, greater reliability and assists system compliance. This power supply output is fixed and can be adjustable.
- Universal input
- Level-B EMI
- 150mV Ripple and noise
- 81/84% Efficiency
- -10 to 65°C Operating temperature range
Applications
Automation & Process Control, Test & Measurement, Automotive
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.174976