Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS50-5
Order Code1184644
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 15VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
Alternatives for SWS50-5
1 Product Found
Product Overview
The SWS50-5 is a 5V/50W 1-output general purpose enclosed Power Supply with active power factor correction and convection cooling. Greater than 105%, constant current style over-current protection. This power supply output is fixed and can be adjustable.
- Universal input
- Level-B EMI
- 80mV Ripple and noise
- 77/75% Efficiency
- -10 to 70°C Operating temperature range
Applications
Industrial, Test & Measurement, Communications & Networking, LED Lighting, RF Communications
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
No. of Outputs
1Outputs
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408234