Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS50-24
Order Code1184646
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 124VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SWS50-24
1 Product Found
Product Overview
The SWS50-24 is a 1-output general purpose AC/DC Power Supply with greater reliability. The SWS series power supply has active power factor correction, level B EMI and supports global use. It is ideal for NC-machining, packaging equipment, materials handling, chemical processing, burn-in and test applications.
- 84/80% Typical efficiency
- Over current and overvoltage protection
- Convection cooling
- Assists system compliance
Applications
Power Management, Industrial, Automation & Process Control, Automotive, Robotics, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408234