Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS100-24
Order Code1184651
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoSWS100-24
Order Code1184651
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 14.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for SWS100-24
2 Products Found
Product Overview
The SWS100-24 is a 1-output 100W general purpose AC/DC Enclosed Power Supply with adjustable and fixed output. It offers power factor corrected, supports global use and green LED-ON indicator.
- Greater reliability
- Convection cooling
- -10 to 60°C Operating temperature range
Applications
Power Management, Automation & Process Control, Automotive, Test & Measurement, Robotics, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
4.3A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.591939