Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE1000F-28
Order Code1995946
Product RangePFE Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPFE1000F-28
Order Code1995946
Product RangePFE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.8kW
Output Voltage - Output 128VDC
Output Current - Output 136A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Width100mm
Height13.4mm
Depth160mm
Product RangePFE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PFE1000F-28 is a 1-output 1008W PCB mount AC/DC Power Module with 22.4 to 33.6V adjustable voltage range. The power supply features overcurrent, overvoltage and overtemperature safety protections.
- Low profile, small size
- High power density
- High efficiency
- Suitable for conduction cooling
- Assists system integration
- Easier to cool
- Power factor corrected (PFC)
- Supports global use
- Operates in harsh environments
- 100°C baseplate temperature
Applications
Power Management, Industrial, Test & Measurement, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.8kW
Output Current - Output 1
36A
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage VAC
85V AC to 265V AC
Height
13.4mm
Product Range
PFE Series
No. of Outputs
1 Output
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Width
100mm
Depth
160mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5