Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWS100-12/A
Order Code1184602
Product RangeJWS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoJWS100-12/A
Order Code1184602
Product RangeJWS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max102W
Output Voltage - Output 112VDC
Output Current - Output 18.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeJWS Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for JWS100-12/A
2 Products Found
Product Overview
The JWS100-12/A is a single-output Power Supply with cover.
- Power factor corrected
- Level B EMI
- Overcurrent and overvoltage protection
- Remote sense
- <lt/>0.02%/°C Temperature coefficient
- 20ms Typical holdup time
- 0.75mA Maximum leakage current
- <gt/>100MΩ at 25°C/70%RH/500VDC Isolation resistance
- 150mV Ripple noise
- 76% Typical efficiency
Applications
Power Management, Building Automation, Test & Measurement, Automation & Process Control, Automotive, Robotics, Sensing & Instrumentation
Technical Specifications
Power Supply Applications
ITE
Output Power Max
102W
Output Current - Output 1
8.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
JWS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62