Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS300P-24
Order Code1996045
Product RangeHWS-P Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHWS300P-24
Order Code1996045
Product RangeHWS-P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max300W
Output Voltage - Output 124VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max265V
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable
Product RangeHWS-P Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HWS300P-24 is a HWS300P series peak power industrial power supply. It includes overcurrent, overvoltage protection. Application includes factory automation, process control, semiconductor fabrication, motor and pump drives. Certified by IEC/EN/UL/CSA 60950-1 and 62368-1, EN50178.
- Input voltage range from 85 to 265VAC, 47 to 63Hz or 120 to 330VDC, output voltage is 24VDC
- Maximum average current is 12.5A, maximum average power is 300W
- Efficiency is 84 / 87% (100/200VAC)
- Limited lifetime warranty, lower cost of ownership
- Peak power capability, lower cost, smaller size
- High efficiency, easier system cooling, less power used
- Operating temperature range from -10°C to +70°C
- Size (W x H x D) is 61 x 82 x 165mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Product Range
HWS-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194