Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX60-24S15
Order Code1995995
Product RangeDPX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX60-24S15
Order Code1995995
Product RangeDPX
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingDIN Rail
Input Voltage DC Nom24V
Width24.5mm
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeDPX
Product Overview
The DPX-60-24S-15 is a 1-output 60W DIN rail-mount isolated DC/DC Converter Module features wide operating temperature range and internally protected.
- DIN rail mount version of TDK-Lambda’s PX series
- 1600VDC Input to output isolation
- ±10% Voltage adjustment
- 100ms Typical start up time
- <lt/>±0.02%/°C Temperature coefficient
- 300kHz typical Switching frequency
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
24V
Height
57.6mm
Input Voltage DC Min
18V
Product Range
DPX
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Mounting
DIN Rail
Width
24.5mm
Depth
125mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19