Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WS05.
Order Code1908413
Product RangeDPX Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-24WS05.
Order Code1908413
Product RangeDPX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Ratio4:1
Output Power Max40W
Output Voltage - Output 15V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
Input Voltage DC Nom0
Width24.5mm
DC / DC Converter Output TypeFixed, Adjustable
Height57.6mm
Depth125mm
Input Voltage DC Min9.5V
Input Voltage DC Max0
Product RangeDPX Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for DPX40-24WS05.
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
0
DC / DC Converter Output Type
Fixed, Adjustable
Depth
125mm
Input Voltage DC Max
0
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
40W
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
1.6kV
Width
24.5mm
Height
57.6mm
Input Voltage DC Min
9.5V
Product Range
DPX Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212285