Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WS12
Order Code1995990
Product RangeDPX30W
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX30-48WS12
Order Code1995990
Product RangeDPX30W
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingDIN Rail
Input Voltage DC Nom48V
Width57.6mm
Height24.5mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX30W
Product Overview
The DPX-30-48WS-12 is a 1-output 30W DIN rail-mount isolated DC/DC Converter Module features overload, short circuit and over-voltage protection.
- Input fuse protection
- Input reverse polarity protection
- Input in-rush current protection
- Output DC-OK indicator
- Meet EN55022 Class B
- 1600VDC I/O-isolation
- 85% typical Efficiency
Applications
Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
48V
Height
24.5mm
Input Voltage DC Min
18V
Product Range
DPX30W
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Mounting
DIN Rail
Width
57.6mm
Depth
125mm
Input Voltage DC Max
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18