Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-24/A
Order Code3271050
Product RangeCUS60M Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS60M-24/A
Order Code3271050
Product RangeCUS60M Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)0
Power Rating (Convection Cooling)0
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS60M Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE, Household & Medical
Power Rating (Forced Cooling)
0
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
CUS60M Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
0
Power Supply Output Type
Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948