Product Information
Alternatives for INMP510ACEZ-R7
1 Product Found
Product Overview
The INMP510ACEZ-R7 is a RF-hardened high performance low power MEMS Microphone with analog output, bottom-ported and an ultra-low noise. The INMP510 consists of a MEMS microphone element, an impedance converter and an output amplifier. The INMP510 sensitivity specification makes it an excellent choice for both near-field and far-field applications. The INMP510 is pin compatible with the INMP504 microphone. The INMP510 has a very high signal-to-noise ratio (SNR) and extended wideband frequency response, resulting in natural sound with high intelligibility.
- High SNR of 65dBA
- Acoustic overload point of 124dB SPL
- Extended frequency response from 60Hz to 20\kHz
- Omnidirectional response
- Sensitivity of -38dBV
- Sensitivity tolerance of ±2dB
- Enhanced radio frequency (RF) performance
- Low current consumption of 180µA
- Single-ended analog output
- High PSR of -78dBV
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Security, Communications & Networking, Portable Devices, Imaging, Video & Vision
Technical Specifications
MEMS Microphone
-
3Pins
85°C
-
No SVHC (15-Jun-2015)
1.5V to 3.63V
LGA
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate