Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoCAB.628
Order Code3678612
Technical Datasheet
Connector to ConnectorSMA RP Bulkhead Jack to 90° MHFI Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial3.7"
Cable Length - Metric95mm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to 90° MHFI Plug
Impedance
50ohm
Cable Length - Metric
95mm
Product Range
-
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.7"
Jacket Colour
Grey
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004