Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £101.770 |
Price for:Each
Minimum: 1
Multiple: 1
£101.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoHIT9-2-13SS
Order Code2430155
Product RangeHIT
Also Known AsCDM8601SL
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric20mm
External Width - Metric89mm
External Depth - Metric130mm
IP RatingIP40
Body ColourSilver
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial3.5"
External Depth - Imperial5.12"
Product RangeHIT
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
20mm
External Depth - Metric
130mm
Body Colour
Silver
External Height - Imperial
0.79"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
89mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
HIT
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183