Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK107B7104MVHT
Order Code3273612
Product RangeLWDC W Series
Technical Datasheet
47 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4000+ | £0.104 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
£416.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTWK107B7104MVHT
Order Code3273612
Product RangeLWDC W Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0306 [0816 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeLWDC W Series
Product Length0.8mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0306 [0816 Metric]
Dielectric Characteristic
X7R
Product Length
0.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
LWDC W Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability