Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T330MNV
Order Code3919552
Product RangeNS Series
Technical Datasheet
990 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £1.800 |
10+ | £1.730 |
25+ | £1.610 |
50+ | £1.470 |
100+ | £1.340 |
250+ | £1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T330MNV
Order Code3919552
Product RangeNS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.22A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0468ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6.5mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
3.22A
Saturation Current (Isat)
3.8A
Power Inductor Case
12.5mm x 12.5mm x 6.5mm
DC Resistance Max
0.0468ohm
Product Length
12.5mm
Product Height
6.5mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability