Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASJ021SB5472KWNA01
Order Code4157610
Product RangeMLAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
50000+ | £0.0844 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 50000
£4,220.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMLASJ021SB5472KWNA01
Order Code4157610
Product RangeMLAS Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)6.3V
Capacitor Case / Package008004 [0201 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeMLAS Series
Product Length0.25mm
Product Width0.125mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
008004 [0201 Metric]
Dielectric Characteristic
X5R
Product Length
0.25mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Product Range
MLAS Series
Product Width
0.125mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability