Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325BJ106MN-T
Order Code1853544
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.119 |
Price for:Each
Minimum: 2000
Multiple: 2000
£238.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLMK325BJ106MN-T
Order Code1853544
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance 20%
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
MSL-
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
10V
Capacitance Tolerance
20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116