Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16081R0K-T
Order Code1653742
Product RangeLK Series
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLK16081R0K-T
Order Code1653742
Product RangeLK Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.6ohm
Self Resonant Frequency70MHz
DC Current Rating40mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeLK Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Self Resonant Frequency Min70MHz
Core Material-
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Product Overview
The LK series Multilayer Chip Inductor with 0402, 0603 and 0805 case sizes.
- Reflow/wave soldering method
- REACH compliance
- -40 to 85°C Temperature range
Technical Specifications
Inductance
1µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
LK Series
Inductor Construction
Shielded
Core Material
-
Product Width
0.8mm
DC Resistance Max
0.6ohm
DC Current Rating
40mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 10%
Self Resonant Frequency Min
70MHz
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16