Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK1608HS102-T
Order Code1838840
Product RangeBK Series
Technical Datasheet
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK1608HS102-T
Order Code1838840
Product RangeBK Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating300mA
Product RangeBK Series
DC Resistance Max0.6ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Alternatives for BK1608HS102-T
8 Products Found
Product Overview
The BK1608HS102-T is a 1kΩ Multilayer Chip Bead Inductor for use with reflow soldering applications.
- 100MHz Frequency rating
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
300mA
DC Resistance Max
0.6ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
BK Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002