Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSM2323CX
Order Code1864590RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.7A
Drain Source On State Resistance0.031ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max400mV
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for TSM2323CX
2 Products Found
Product Overview
The TSM2323CX is a P-channel MOSFET offers -20V drain source voltage and -4.7A continuous drain current. It is suitable for use in load and PA switch applications.
- Advance Trench process technology
- High density cell design for ultra-low ON-resistance
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.7A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
1.25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
400mV
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008