Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79M15CP
Order Code7207816
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-15V
Output Voltage Nom-15V
Input Voltage Min-35V
Input Voltage Max-19V
Max Output Current500mA
Output Current Max500mA
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
-15V
Input Voltage Max
-19V
Output Current Max
500mA
Operating Temperature Min
-20°C
Output Voltage - Nom
-15V
Input Voltage Min
-35V
Max Output Current
500mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004