Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79M05CP
Order Code7207786RL
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
Input Voltage Min-35V
Input Voltage Max-
Output Current Max500mA
Max Output Current500mA
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Overview
The TS79M05CP is a 3-terminal 500mA fixed output Negative Voltage Regulator is intended as complements to the popular TS78M00 series device. These negative regulators are available in the same seven-voltage options as the TS7900 devices. In addition, one extra voltage option commonly employed in MECL systems is also available in the negative TS79M00 series. Available in fixed output voltage options from -5.0 to -24 volts, these regulators employ current limiting, thermal shutdown and safe-area compensation, making them remarkably rugged under most operating conditions. With adequate heat sinking they can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- Output voltage offered in 4% tolerance
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Input Voltage Max
-
Max Output Current
500mA
Operating Temperature Min
-20°C
Output Voltage - Nom
-5V
Input Voltage Min
-35V
Output Current Max
500mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186