Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS79L24CT
Order Code7207085
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom0
Output Voltage - Nom-24V
Input Voltage Min-40V
Input Voltage Max-33V
Output Current Max100mA
Max Output Current100mA
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
-24V
Input Voltage Max
-33V
Max Output Current
100mA
Operating Temperature Min
-20°C
Output Voltage Nom
0
Input Voltage Min
-40V
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002